- Home ›
- All Products›
- 1717280000
1717280000
Weidmuller
Conn Terminal Block SKT 4 POS 7.5mm Crimp ST Cable Mount 10A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 4 POS 7.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1717280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1717280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$13.520
25
$5.070
50
$3.380
100
$3.027
300
$2.817
500
$2.634
1,000 +
$2.567
Click for Quote
Log in
to unlock special pricing