- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1716150000
Weidmuller
1716150000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box
Search Keywords: 1716150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1716150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1716150000 RoHS compliant?
Yes, 1716150000 is RoHS compliant.
What is the lead time for 1716150000?
The standard lead time for 1716150000 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.890
300
$0.723
1,000
$0.691
2,500
$0.634
5,000
$0.632
7,500
$0.617
10,000
$0.615
15,000 +
$0.609
Click for Quote
Log in
to unlock special pricing