- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1715010000
1715010000
Weidmuller
The 1715010000 is a 2-pole, low-profile PCB terminal block with a 3.50 mm pitch, 135° wire orientation, and screw clamp termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1715010000 is a 2-pole, low-profile PCB terminal block with a 3.50 mm pitch, 135° wire orientation, and screw clamp termination.
Search Keywords: 1715010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1715010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
246 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
2,000
can ship
Stock lot only:
1
Minimum Order Quantity:
25
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2.4376
25
$2.2160
246
$1.2670
492
$1.1520
738
$1.1200
1,230
$1.0530
2,706
$1.0130
5,166
$1.0080
7,626 +
$1.0020
Click for Quote
Log in
to unlock special pricing