- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1712140000
Weidmuller
1712140000
Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 1712140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1712140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1712140000 RoHS compliant?
Yes, 1712140000 is RoHS compliant.
What is the lead time for 1712140000?
The standard lead time for 1712140000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$1.163
250
$0.945
500
$0.903
1,000
$0.864
2,500
$0.829
5,000
$0.807
7,500
$0.805
10,000 +
$0.796
Click for Quote
Log in
to unlock special pricing