- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1707700000
1707700000
Weidmuller
Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 15A Box
Search Keywords: 1707700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1707700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536699099
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.76
120
$1.58
360
$1.54
600
$1.51
1,080
$1.48
2,520
$1.46
5,040
$1.43
7,560 +
$1.41
Click for Quote
Log in
to unlock special pricing