- Home ›
- All Products›
- 1706420000
1706420000
Weidmuller
Conn Terminal Block PIN 7 POS 5.08mm Crimp RA Cable Mount 10A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 7 POS 5.08mm Crimp RA Cable Mount 10A
Search Keywords: 1706420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1706420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$4.347
25
$4.130
50
$3.923
100
$3.727
500
$3.441
1,000
$3.268
1,500
$3.154
2,500 +
$3.039
Click for Quote
Log in
to unlock special pricing