- Home ›
- All Products›
- 1705820011
Weidmuller
1705820011
KSW 4 10/5, 08 W 11-20. Terminal markers, 50.8 x 4 mm, Polyester, PVC-free, Colour: White GTIN (EAN): 4008190914868
Accessories Notify Me
RoHS Compliant
SHEET Packaging
Certificate of Compliance
Description
+
KSW 4 10/5, 08 W 11-20. Terminal markers, 50.8 x 4 mm, Polyester, PVC-free, Colour: White GTIN (EAN): 4008190914868
Search Keywords: 1705820011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1705820011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 1705820011 RoHS compliant?
Yes, 1705820011 is RoHS compliant.
What is the lead time for 1705820011?
The standard lead time for 1705820011 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
4
$7.321
10
$6.955
30
$4.637
50
$4.280
100
$3.974
250
$3.613
500 +
$3.522
Click for Quote
Log in
to unlock special pricing