- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 170454
170454
Weidmuller
Conn Feed-Through Terminal Block 4 POS ST 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 4 POS ST 20A
Search Keywords: 170454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:170454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
100
$1.231
300
$1.192
500
$1.139
1,000
$1.090
2,500
$1.045
5,000
$1.017
7,500
$1.002
10,000 +
$0.987
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments