- Home ›
- All Products›
- 1699650000
1699650000
Weidmuller
PC Board Terminal Block Female Header 2 Position 3.5mm Right Angle Through Hole Black Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Female Header 2 Position 3.5mm Right Angle Through Hole Black Box
Search Keywords: 1699650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1699650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
246
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.204
246
$0.978
492
$0.934
738
$0.920
1,230
$0.894
2,706
$0.857
5,166
$0.835
7,626 +
$0.822
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments