- Home ›
- All Products›
- 1697930000
Weidmuller
1697930000
Cable ties; Standard, Locking Black 0.190" (4.83mm) 1.183' (360.68mm). Package of 100.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1697930000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 39269097 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |