- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1697550000
1697550000
Weidmuller
Conn Terminal Block 2 POS 15mm Solder RA Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 15mm Solder RA Thru-Hole 15A
Search Keywords: 1697550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1697550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
Buy all 69 in-stock or the regular minimum order quantity of 100
Stock lot only:
69
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$1.65
100
$1.50
300
$1.47
500
$1.45
1,000
$1.41
2,500
$1.39
5,000
$1.37
7,500
$1.34
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing