- Home ›
- All Products›
- 1695731044
1695731044
Weidmuller
Cable coding system 8.2 - 14.3 mm 68 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable coding system 8.2 - 14.3 mm 68 mm
Search Keywords: 1695731044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1695731044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39199080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$14.26
30
$13.19
50
$13.00
100
$12.63
250
$12.11
500
$11.79
1,000 +
$11.61
Click for Quote
Log in
to unlock special pricing