- Home ›
- All Products›
- 1689930000
1689930000
Weidmuller
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Panel Mount 10A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Panel Mount 10A
Search Keywords: 1689930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1689930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$9.13
48
$7.42
96
$7.09
144
$6.88
288
$6.51
528
$6.33
1,008
$6.24
2,544 +
$6.09
Click for Quote
Log in
to unlock special pricing