- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1689490001
1689490001
Weidmuller
SlimFix Conductor and Cable Marker 23mm x 14mm Polyamide 66 White
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SlimFix Conductor and Cable Marker 23mm x 14mm Polyamide 66 White
Search Keywords: 1689490001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1689490001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
6 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
320
$0.694
640
$0.663
1,280
$0.634
2,560
$0.608
5,120
$0.599
7,680
$0.590
10,240
$0.581
15,040 +
$0.573
Click for Quote
Log in
to unlock special pricing