- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1689430004
1689430004
Weidmuller
SlimFix Conductor and Cable Marker 21mm x 4.6mm Polyamide 66 Yellow
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SlimFix Conductor and Cable Marker 21mm x 4.6mm Polyamide 66 Yellow
Search Keywords: 1689430004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1689430004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
512
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
512
Order Increment:
512
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
512
$0.1813
2,560
$0.1629
5,120
$0.1605
7,680
$0.1580
10,240
$0.1540
25,088
$0.1479
50,176
$0.1457
100,352 +
$0.1435
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments