- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1689410004
1689410004
Weidmuller
SlimFix Conductor and Cable Marker 21mm x 3.6mm Polyamide 66 Yellow
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SlimFix Conductor and Cable Marker 21mm x 3.6mm Polyamide 66 Yellow
Search Keywords: 1689410004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1689410004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
800
$0.1674
1,600
$0.1573
3,200
$0.1504
5,600
$0.1482
10,400
$0.1422
25,600
$0.1366
50,400
$0.1345
100,000 +
$0.1325
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments