- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1687800000
1687800000
Weidmuller
Conn Terminal Block SKT 17 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 17 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1687800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1687800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$15.80
24
$14.32
48
$13.68
72
$13.28
120
$12.55
264
$12.37
504 +
$12.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments