- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 168245
168245
Weidmuller
Contact F Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact F Crimp ST Cable Mount
Search Keywords: 168245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:168245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74198090
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
500 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:23 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.1692
2,500
$0.1520
5,000
$0.1497
7,500
$0.1475
10,000
$0.1437
25,000
$0.1380
50,000
$0.1360
100,000 +
$0.1339
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments