help desk software
Image is representational - see mfr. specs

1667770000

Weidmuller

Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box
Search Keywords: 1667770000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1667770000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    168
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
168 can ship
Minimum Order Quantity:
25
3 Weeks can ship 5/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.80
168
$1.47
336
$1.40
504
$1.38
1,008
$1.34
2,520
$1.29
5,040
$1.25
7,560 +
$1.23
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments