- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1662550000
1662550000
Weidmuller
Connector Accessories Housing Straight Die Cast Aluminum Powder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Straight Die Cast Aluminum Powder
Search Keywords: 1662550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1662550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing3365
-
Dimension:120 x 43 x 613362mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34
can ship
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$23.71
10
$21.15
25
$20.52
50
$19.93
100
$18.84
250
$18.33
500 +
$18.06
Click for Quote
Log in
to unlock special pricing