Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

165077

Conn Heavy-Duty Rectangular SKT 16Power/1Ground POS Screw ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Heavy-Duty Rectangular SKT 16Power/1Ground POS Screw ST Cable Mount
Search Keywords: 165077
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    165077
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Heavy-Duty Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    16Power/1Ground
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    22 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 165077 RoHS compliant?
Yes, 165077 is RoHS compliant.
What is the lead time for 165077?
The standard lead time for 165077 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 12/1/26
Backorder
Price (USD)
Qty
Unit Price
5
$13.69
25
$12.41
50
$11.85
100
$11.34
250
$10.88
500
$10.59
1,000 +
$10.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!