- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 165057
165057
Weidmuller
Conn Heavy-Duty Rectangular M 7 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Heavy-Duty Rectangular M 7 POS Crimp ST Cable Mount
Search Keywords: 165057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:165057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
35
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
35
$2.33
50
$2.27
250
$2.23
500
$2.19
1,000
$2.14
2,500
$2.10
5,000
$2.06
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments