- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1645160000
1645160000
Weidmuller
Conn Terminal Block PIN 18 POS 5.08mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 18 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 1645160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1645160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$16.61
18
$15.05
36
$14.38
54
$13.96
108
$13.20
252
$13.00
504 +
$12.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments