- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1644920000
Weidmuller
1644920000
Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords: 1644920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1644920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 1644920000 RoHS compliant?
Yes, 1644920000 is RoHS compliant.
What is the lead time for 1644920000?
The standard lead time for 1644920000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
4
$7.729
25
$2.898
50
$1.932
100
$1.730
300
$1.610
500
$1.506
1,000 +
$1.467
Click for Quote
Log in
to unlock special pricing