- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1644780000
Weidmuller
1644780000
Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 15A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 15A Box
Search Keywords: 1644780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1644780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1644780000 discontinued?
Yes, 1644780000 from Weidmuller is discontinued (end-of-life June 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1644780000 RoHS compliant?
Yes, 1644780000 is RoHS compliant.
What is the lead time for 1644780000?
The standard lead time for 1644780000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
25
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$9.713
25
$8.830
64
$8.440
128
$8.190
256
$7.740
512
$7.540
1,024
$7.440
2,528 +
$7.160
Click for Quote
Log in
to unlock special pricing