- Home ›
- All Products›
- 1639980000
1639980000
Weidmuller
Conn Terminal Block SKT 7 POS 3.5mm Screw ST Panel Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 7 POS 3.5mm Screw ST Panel Mount 8A Box
Search Keywords: 1639980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1639980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$7.68
25
$6.44
60
$6.24
120
$5.96
300
$5.47
540
$5.39
1,020
$5.31
2,520 +
$5.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments