- Home ›
- All Products›
- 1639850000
1639850000
Weidmuller
Conn Terminal Block SKT 17 POS 3.5mm Screw ST Panel Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 17 POS 3.5mm Screw ST Panel Mount 8A Box
Search Keywords: 1639850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1639850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$15.56
30
$13.47
60
$13.08
120
$12.36
270
$12.18
510
$12.00
1,020 +
$11.82
Click for Quote
Log in
to unlock special pricing