- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1639500000
1639500000
Weidmuller
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box
Search Keywords: 1639500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1639500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
102 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
38
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
38
$5.10
50
$4.15
102
$3.96
306
$3.79
510
$3.64
1,020
$3.54
2,550
$3.45
5,100 +
$3.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments