- Home ›
- All Products›
- 1639070000
1639070000
Weidmuller
WEIDMULLER 1639070000 Pluggable Terminal Block, 3.5 mm, 8 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
WEIDMULLER 1639070000 Pluggable Terminal Block, 3.5 mm, 8 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Search Keywords: 1639070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1639070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
22
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
22
$8.70
25
$7.07
54
$6.96
108
$6.75
270
$6.20
540
$6.11
1,026
$6.01
2,538 +
$5.80
Click for Quote
Log in
to unlock special pricing