- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1638470000
Weidmuller
1638470000
Conn Terminal Block SKT 22 POS 5mm Screw ST Cable Mount 10A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 22 POS 5mm Screw ST Cable Mount 10A Box
Search Keywords: 1638470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1638470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 1638470000 RoHS compliant?
Yes, 1638470000 is RoHS compliant.
What is the lead time for 1638470000?
The standard lead time for 1638470000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$26.817
10
$15.643
20
$14.440
60
$13.220
100
$12.684
260 +
$11.881
Click for Quote
Log in
to unlock special pricing