- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1633890000
Weidmuller
1633890000
Conn Shrouded Header M 20 POS 3.5mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header M 20 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1633890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1633890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1633890000 RoHS compliant?
Yes, 1633890000 is RoHS compliant.
What is the lead time for 1633890000?
The standard lead time for 1633890000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20
$10.57
40
$10.10
60
$10.07
100
$9.81
260
$9.27
500
$9.02
1,000 +
$8.90
Click for Quote
Log in
to unlock special pricing