- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 163191
163191
Weidmuller
Cable Markers Printable Polypropylene Transparent
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Polypropylene Transparent
Search Keywords: 163191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:163191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polypropylene
-
Marker Color:Transparent
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.931
250
$0.757
500
$0.745
1,000
$0.723
2,500
$0.663
5,000
$0.653
7,500
$0.644
10,000 +
$0.634
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments