help desk software
Image is representational - see mfr. specs

1630200033

Weidmuller

Connector Accessories Connector Marker Polyester White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
SHEET Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Connector Marker Polyester White
Search Keywords: 1630200033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1630200033
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Connector Marker
  • Dimension:
    40.6 x 4 mm
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 6/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.984
10
$5.440
30
$4.870
100
$4.750
250
$4.650
500
$4.560
1,000
$4.490
2,500
$4.420
5,000 +
$4.360
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments