- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1630160001
1630160001
Weidmuller
Connector Accessories Connector Marker Straight
Datasheet Accessories Notify Me
RoHS Non-Compliant
Sheet Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Straight
Search Keywords: 1630160001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1630160001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:49119900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker3365
-
Dimension:81.3 x 43362mm
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,036
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$4.68
30
$4.54
100
$4.38
250
$4.26
500
$4.17
1,000
$4.08
2,500 +
$3.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT