- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1629130000
1629130000
Weidmuller
Conn Shrouded Header HDR 2 POS 7.5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 2 POS 7.5mm Solder ST Thru-Hole Box
Search Keywords: 1629130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1629130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
645
Ships today, if you order in
Manufacturer Stock:
1,400
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.5490
300
$0.5319
1,000
$0.5132
2,500
$0.4989
5,000
$0.4881
7,500
$0.4808
10,000
$0.4736
15,000 +
$0.4665
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments