Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1628470000

Conn Shrouded Header HDR 2 POS 7.5mm Solder RA Thru-Hole Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 2 POS 7.5mm Solder RA Thru-Hole Box
Search Keywords: 1628470000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1628470000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    7.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1628470000 RoHS compliant?
Yes, 1628470000 is RoHS compliant.
What is the lead time for 1628470000?
The standard lead time for 1628470000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 12/17/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.875
300
$0.711
1,000
$0.679
2,500
$0.623
5,000
$0.622
7,500
$0.607
10,000
$0.605
15,000 +
$0.599
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!