- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1627300000
1627300000
Weidmuller
Conn Terminal Block PIN 8 POS 5.08mm Screw RA Cable Mount 14A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 8 POS 5.08mm Screw RA Cable Mount 14A Box
Search Keywords: 1627300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:PIN3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:83829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:14 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Manufacturer Stock:
168
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$5.54
42
$5.21
84
$5.10
126
$5.03
252
$4.94
504
$4.83
1,008 +
$4.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments