- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 162714
162714
Weidmuller
Conn Terminal Block PIN 7 POS 5.08mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 7 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 162714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:162714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
48
$4.45
96
$4.25
144
$4.19
288
$4.07
528
$3.90
1,008
$3.80
2,544
$3.70
5,040 +
$3.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments