- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 162711
162711
Weidmuller
Conn Terminal Block PIN 4 POS 5.08mm Screw RA Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 4 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords: 162711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:162711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
90
$2.54
180
$2.43
270
$2.39
540
$2.33
1,080
$2.23
2,520
$2.17
5,040
$2.11
7,560 +
$2.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments