- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 162588
162588
Weidmuller
Conn Terminal Block SKT 14 POS 5mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block SKT 14 POS 5mm Screw RA Cable Mount 15A Box
Search Keywords: 162588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:162588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.70
30
$7.32
60
$7.15
120
$7.04
270
$6.86
510
$6.75
1,020 +
$6.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments