- Home ›
- All Products›
- 1620780000
1620780000
Weidmuller
Conn Terminal Block SKT 19 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 19 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1620780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1620780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$17.20
24
$15.59
48
$14.89
72
$14.46
120
$13.67
264
$13.30
504 +
$13.10
Click for Quote
Log in
to unlock special pricing