- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 162038
162038
Weidmuller
Conn Terminal Block SKT 18 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 18 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 162038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:162038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.05
24
$10.92
48
$10.43
72
$10.13
120
$9.98
264
$9.57
504 +
$9.32
Click for Quote
Log in
to unlock special pricing