- Home ›
- All Products›
- 1620310000
Weidmuller
1620310000
Conn Terminal Block SKT 19 POS 3.5mm Screw RA Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 19 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1620310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1620310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is 1620310000 RoHS compliant?
Yes, 1620310000 is RoHS compliant.
What is the lead time for 1620310000?
The standard lead time for 1620310000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$16.25
24
$15.50
48
$15.04
72
$14.61
120
$13.81
264
$13.44
504 +
$13.26
Click for Quote
Log in
to unlock special pricing