- Home ›
- All Products›
- 1619780000
1619780000
Weidmuller
The 1619780000 is an 18-pole, 90° male header with a 3.50 mm pitch, designed for through-hole technology (THT) solder connecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1619780000 is an 18-pole, 90° male header with a 3.50 mm pitch, designed for through-hole technology (THT) solder connections to a PCB.
Search Keywords: 1619780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1619780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$5.88
40
$5.69
100
$5.44
260
$5.21
500
$4.99
1,000
$4.86
2,500
$4.73
5,000 +
$4.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT