- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1618680000
Weidmuller
1618680000
Conn Shrouded Header HDR 24 POS 3.5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 24 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1618680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1618680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1618680000 RoHS compliant?
Yes, 1618680000 is RoHS compliant.
What is the lead time for 1618680000?
The standard lead time for 1618680000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
20
$6.94
40
$6.73
100
$6.45
260
$5.96
500
$5.94
1,000
$5.81
2,500 +
$5.60
Click for Quote
Log in
to unlock special pricing