- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1616040000
Weidmuller
1616040000
Conn Shrouded Header HDR 5 POS 3.5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 5 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1616040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1616040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1616040000 RoHS compliant?
Yes, 1616040000 is RoHS compliant.
What is the lead time for 1616040000?
The standard lead time for 1616040000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
400
can ship
Stock lot only:
13
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$1.639
50
$1.490
250
$1.370
500
$1.310
1,000
$1.260
2,500
$1.190
5,000
$1.140
7,500
$1.110
10,000 +
$1.090
Click for Quote
Log in
to unlock special pricing