- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1615810000
1615810000
Weidmuller
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1615810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Ships today, if you order in
Manufacturer Stock:
288
can ship
Minimum Order Quantity:
5
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$5.01
72
$4.33
144
$4.16
288
$3.98
504
$3.84
1,008
$3.67
2,520
$3.43
5,040 +
$3.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments