- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1612910000
1612910000
Weidmuller
Conn Terminal Block M 9 POS 7mm Screw Panel Mount 25A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 9 POS 7mm Screw Panel Mount 25A Box
Search Keywords: 1612910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1612910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:7 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:25 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$22.328
5
$20.864
10
$19.580
25
$17.925
50
$16.969
100
$16.317
250 +
$15.909
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments