- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1610500000
1610500000
Weidmuller
Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 1610500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1610500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.5888
300
$0.5544
1,000
$0.5166
2,500
$0.4879
5,000
$0.4662
7,500
$0.4535
10,000
$0.4445
15,000 +
$0.4318
Click for Quote
Log in
to unlock special pricing