- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1609820000
1609820000
Weidmuller
Connector Accessories Marker Straight
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Straight
Search Keywords: 1609820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1609820000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker
-
Dimension:5 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0627
3,000
$0.0606
8,000
$0.0586
25,000
$0.0564
50,000
$0.0550
100,000
$0.0536
150,000
$0.0528
250,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments